Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NDP1450KC
NDP1450KC - 1
NDP1450KC - 2
NDP1450KC - 3
Extended1/3
* Images are for reference only
NDP1450KC
Attributes
Value
Manufacturer
NDP
MFR.Part #
NDP1450KC
JLCPCB Part #
C7420583
Package
SOP-8
Description
-40℃~+150℃ 1 1.3mA 110kHz~150kHz 3.3V~25V 5A 7V~37V Adjustable Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNDP
PackageSOP-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching110kHz~150kHz
Voltage - Supply7V~37V
Output TypeAdjustable
Output Current5A
Quiescent Current1.3mA
FeaturesOvercurrent Protection、Light load efficient mode、Hiccup current limiting、Cable compensation、Adjustable output voltage
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3.3V~25V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NDP1450KC
NDP1450KC

* Images are for reference only

NDP1450KC

Extended
Manufacturer

NDP

MFR.Part #
NDP1450KC
JLCPCB Part #
C7420583
Package
SOP-8
Description
-40℃~+150℃ 1 1.3mA 110kHz~150kHz 3.3V~25V 5A 7V~37V Adjustable Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP1450KC

* Images are for reference only

NDP1450KC
Extended
Manufacturer

NDP

MFR.Part #
NDP1450KC
JLCPCB Part #
C7420583
Package
SOP-8
Description
-40℃~+150℃ 1 1.3mA 110kHz~150kHz 3.3V~25V 5A 7V~37V Adjustable Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP1450KC Specifications

NDP1450KC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNDP
PackageSOP-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching110kHz~150kHz
Voltage - Supply7V~37V
Output TypeAdjustable
Output Current5A
Quiescent Current1.3mA
FeaturesOvercurrent Protection、Light load efficient mode、Hiccup current limiting、Cable compensation、Adjustable output voltage
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3.3V~25V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDP1450KC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDP1450KC Documents

NDP1450KC datasheets or manufacturer documentation.

Datasheet: NDP1450KC Datasheet (PDF)

NDP1450KC Schematic Symbol & PCB Footprint

The NDP1450KC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.