Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NDP1415RB
NDP1415RB - 1
NDP1415RB - 2
NDP1415RB - 3
Extended1/3
* Images are for reference only
NDP1415RB
Attributes
Value
Manufacturer
NDP
MFR.Part #
NDP1415RB
JLCPCB Part #
C7420579
Package
SSOP-10
Description
1 1.3mA 130kHz、300kHz 20A 3.3V~25V 7.5V~37V Adjustable Buck Buck Built-in Yes SSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNDP
PackageSSOP-10
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching130kHz、300kHz
Voltage - Supply7.5V~37V
Output TypeAdjustable
Output Current20A
Quiescent Current1.3mA
FeaturesOvercurrent Protection、Light load efficient mode、Frequency synchronization、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage3.3V~25V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NDP1415RB
NDP1415RB

* Images are for reference only

NDP1415RB

Extended
Manufacturer

NDP

MFR.Part #
NDP1415RB
JLCPCB Part #
C7420579
Package
SSOP-10
Description
1 1.3mA 130kHz、300kHz 20A 3.3V~25V 7.5V~37V Adjustable Buck Buck Built-in Yes SSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP1415RB

* Images are for reference only

NDP1415RB
Extended
Manufacturer

NDP

MFR.Part #
NDP1415RB
JLCPCB Part #
C7420579
Package
SSOP-10
Description
1 1.3mA 130kHz、300kHz 20A 3.3V~25V 7.5V~37V Adjustable Buck Buck Built-in Yes SSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP1415RB Specifications

NDP1415RB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNDP
PackageSSOP-10
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching130kHz、300kHz
Voltage - Supply7.5V~37V
Output TypeAdjustable
Output Current20A
Quiescent Current1.3mA
FeaturesOvercurrent Protection、Light load efficient mode、Frequency synchronization、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage3.3V~25V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDP1415RB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDP1415RB Documents

NDP1415RB datasheets or manufacturer documentation.

Datasheet: NDP1415RB Datasheet (PDF)

NDP1415RB Schematic Symbol & PCB Footprint

The NDP1415RB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.