



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Package | SMD,2.1x1.6mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -30℃~+85℃ | |
| ESD Withstand Voltage | 1500V | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 0.6mm side-view LED | |
| Luminous Intensity | 150mcd~250mcd | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Voltage - Forward(Vf) | 2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZSW1-2006C-10A-C4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Package | SMD,2.1x1.6mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -30℃~+85℃ | |
| ESD Withstand Voltage | 1500V | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 0.6mm side-view LED | |
| Luminous Intensity | 150mcd~250mcd | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Voltage - Forward(Vf) | 2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSW1-2006C-10A-C4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZSW1-2006C-10A-C4 datasheets or manufacturer documentation.
Datasheet: ZSW1-2006C-10A-C4 Datasheet (PDF)
The ZSW1-2006C-10A-C4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.