Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0487010.MRET5LP
0487010.MRET5LP
Extended
* Images are for reference only
0487010.MRET5LP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0487010.MRET5LP
JLCPCB Part #
C7420434
Package
-
Description
-60℃~+125℃ 10A 130 21.5mm 300A@420V 420V 5.5mm Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-60℃~+125℃
TypeCeramic Tube Fuse
Melting I2t130
Interrupt Rating300A@420V
Length21.5mm
Diameter (φD)5.5mm
Current Rating10A
Voltage Rating (DC)420V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0487010.MRET5LP
0487010.MRET5LP

* Images are for reference only

0487010.MRET5LP

Extended
Manufacturer

Littelfuse

MFR.Part #
0487010.MRET5LP
JLCPCB Part #
C7420434
Package
-
Description
-60℃~+125℃ 10A 130 21.5mm 300A@420V 420V 5.5mm Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0487010.MRET5LP

* Images are for reference only

0487010.MRET5LP
Extended
Manufacturer

Littelfuse

MFR.Part #
0487010.MRET5LP
JLCPCB Part #
C7420434
Package
-
Description
-60℃~+125℃ 10A 130 21.5mm 300A@420V 420V 5.5mm Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0487010.MRET5LP Specifications

0487010.MRET5LP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-60℃~+125℃
TypeCeramic Tube Fuse
Melting I2t130
Interrupt Rating300A@420V
Length21.5mm
Diameter (φD)5.5mm
Current Rating10A
Voltage Rating (DC)420V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0487010.MRET5LP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0487010.MRET5LP Documents

0487010.MRET5LP datasheets or manufacturer documentation.

Datasheet: 0487010.MRET5LP Datasheet (PDF)

0487010.MRET5LP Schematic Symbol & PCB Footprint

The 0487010.MRET5LP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.