
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Hiliwei Tech | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.6V~5.5V | |
| Features | Programmable gain、Power-down mode、Low noise front-end、Built-in temperature sensor | |
| Interface Type | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLW3070 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Hiliwei Tech | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.6V~5.5V | |
| Features | Programmable gain、Power-down mode、Low noise front-end、Built-in temperature sensor | |
| Interface Type | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLW3070. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLW3070 datasheets or manufacturer documentation.
Datasheet: HLW3070 Datasheet (PDF)
The HLW3070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.