Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. LMV331SN3T1G
LMV331SN3T1G - 1
LMV331SN3T1G - 2
LMV331SN3T1G - 3
LMV331SN3T1G - 4
Extended1/4
* Images are for reference only
LMV331SN3T1G
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
LMV331SN3T1G
JLCPCB Part #
C7419969
Package
SOT23-5
Description
-2.75V~-0.9V、0.9V~2.75V -40℃~+85℃ 1 1.8V~5.5V 2uV/℃ 40uA 4pA 500uV 59.4ns、77.5ns 5ns 6mV 6pA 70dB 7V Open Drain Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS SOT23-5 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerTECH PUBLIC
PackageSOT23-5
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage500uV
Output TypeOpen-drain
Input Offset Current(Ios)4pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Single Supply1.8V~5.5V
Input Hysteresis Voltage (Vhys)6mV
Response Time (tr)5ns
Common Mode Rejection Ratio(CMRR)70dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of ChannelsSingle-channel
Maximum Power Supply Range (Vdd-Vss)7V
Quiescent Current40uA
FeaturesBuilt-in hysteresis、Complementary bipolar input stage
Ib - Input Bias Current6pA
Propagation Delay Time59.4ns、77.5ns
Output ModeTTL、CMOS
Dual Supply-2.75V~-0.9V、0.9V~2.75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. LMV331SN3T1G
LMV331SN3T1G

* Images are for reference only

LMV331SN3T1G

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
LMV331SN3T1G
JLCPCB Part #
C7419969
Package
SOT23-5
Description
-2.75V~-0.9V、0.9V~2.75V -40℃~+85℃ 1 1.8V~5.5V 2uV/℃ 40uA 4pA 500uV 59.4ns、77.5ns 5ns 6mV 6pA 70dB 7V Open Drain Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS SOT23-5 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMV331SN3T1G

* Images are for reference only

LMV331SN3T1G
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
LMV331SN3T1G
JLCPCB Part #
C7419969
Package
SOT23-5
Description
-2.75V~-0.9V、0.9V~2.75V -40℃~+85℃ 1 1.8V~5.5V 2uV/℃ 40uA 4pA 500uV 59.4ns、77.5ns 5ns 6mV 6pA 70dB 7V Open Drain Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS SOT23-5 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMV331SN3T1G Specifications

LMV331SN3T1G technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerTECH PUBLIC
PackageSOT23-5
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage500uV
Output TypeOpen-drain
Input Offset Current(Ios)4pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Single Supply1.8V~5.5V
Input Hysteresis Voltage (Vhys)6mV
Response Time (tr)5ns
Common Mode Rejection Ratio(CMRR)70dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of ChannelsSingle-channel
Maximum Power Supply Range (Vdd-Vss)7V
Quiescent Current40uA
FeaturesBuilt-in hysteresis、Complementary bipolar input stage
Ib - Input Bias Current6pA
Propagation Delay Time59.4ns、77.5ns
Output ModeTTL、CMOS
Dual Supply-2.75V~-0.9V、0.9V~2.75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV331SN3T1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMV331SN3T1G Documents

LMV331SN3T1G datasheets or manufacturer documentation.

Datasheet: LMV331SN3T1G Datasheet (PDF)

LMV331SN3T1G Schematic Symbol & PCB Footprint

The LMV331SN3T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.