
- Manufacturer
- MFR.Part #
- ZPT-8RD
- JLCPCB Part #
- C7417817
- Package
- DIP-12
- Description
- -121dBm -20℃~+85℃ 1.8V~3.6V 868MHz 模块复位功能、恢复出厂设置功能 DIP-12 RF Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF Solutions | |
| Package | DIP-12 | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -121dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Receive | |
| Frequency | 868MHz | |
| Features | Module reset function、Restore factory settings function | |
| Communication Distance | 2km | |
| Interface Type | UART | |
| Receive Current | 16mA |

* Images are for reference only
ZPT-8RD
Extended- Manufacturer
- MFR.Part #
- ZPT-8RD
- JLCPCB Part #
- C7417817
- Package
- DIP-12
- Description
- -121dBm -20℃~+85℃ 1.8V~3.6V 868MHz 模块复位功能、恢复出厂设置功能 DIP-12 RF Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZPT-8RD
- JLCPCB Part #
- C7417817
- Package
- DIP-12
- Description
- -121dBm -20℃~+85℃ 1.8V~3.6V 868MHz 模块复位功能、恢复出厂设置功能 DIP-12 RF Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZPT-8RD Specifications
ZPT-8RD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF Solutions | |
| Package | DIP-12 | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -121dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Receive | |
| Frequency | 868MHz | |
| Features | Module reset function、Restore factory settings function | |
| Communication Distance | 2km | |
| Interface Type | UART | |
| Receive Current | 16mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZPT-8RD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZPT-8RD Documents
ZPT-8RD datasheets or manufacturer documentation.
Datasheet: ZPT-8RD Datasheet (PDF)
ZPT-8RD Schematic Symbol & PCB Footprint
The ZPT-8RD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.