
- Manufacturer
- MFR.Part #
- ZL40223LDF1
- JLCPCB Part #
- C7417791
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 2 2.375V~3.465V 750MHz 8 QFN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Microchip Tech | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 8 | |
| Voltage - Supply | 2.375V~3.465V | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | 750MHz |

* Images are for reference only
ZL40223LDF1
Extended- Manufacturer
- MFR.Part #
- ZL40223LDF1
- JLCPCB Part #
- C7417791
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 2 2.375V~3.465V 750MHz 8 QFN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZL40223LDF1
- JLCPCB Part #
- C7417791
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 2 2.375V~3.465V 750MHz 8 QFN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL40223LDF1 Specifications
ZL40223LDF1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Microchip Tech | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 8 | |
| Voltage - Supply | 2.375V~3.465V | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | 750MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL40223LDF1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL40223LDF1 Documents
ZL40223LDF1 datasheets or manufacturer documentation.
Datasheet: ZL40223LDF1 Datasheet (PDF)
ZL40223LDF1 Schematic Symbol & PCB Footprint
The ZL40223LDF1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.