
- Manufacturer
- MFR.Part #
- Z-221RH
- JLCPCB Part #
- C7417679
- Package
- Plugin
- Description
- 10mA 120° 20mcd 2V 625nm Red Red Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JKL Components | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 10mA | |
| Luminous Intensity | 20mcd | |
| Illumination Color | Red | |
| Lens Color | Red Lens | |
| Peak Wavelength | 625nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
Z-221RH
Extended- Manufacturer
- MFR.Part #
- Z-221RH
- JLCPCB Part #
- C7417679
- Package
- Plugin
- Description
- 10mA 120° 20mcd 2V 625nm Red Red Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z-221RH
- JLCPCB Part #
- C7417679
- Package
- Plugin
- Description
- 10mA 120° 20mcd 2V 625nm Red Red Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z-221RH Specifications
Z-221RH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JKL Components | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 10mA | |
| Luminous Intensity | 20mcd | |
| Illumination Color | Red | |
| Lens Color | Red Lens | |
| Peak Wavelength | 625nm | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z-221RH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z-221RH Documents
Z-221RH datasheets or manufacturer documentation.
Datasheet: Z-221RH Datasheet (PDF)
Z-221RH Schematic Symbol & PCB Footprint
The Z-221RH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.