Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BTN8982TA
BTN8982TA - 1
BTN8982TA - 2
BTN8982TA - 3
BTN8982TA - 4
Extended1/4
* Images are for reference only
BTN8982TA
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BTN8982TA
JLCPCB Part #
C74175
Package
TO-263-7
Description
-40℃~+150℃ 1 50A 8V~18V 欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection TO-263-7 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTO-263-7
TypeHigh Side Switch、Low Side Switch
Number of Channels1
Voltage - Supply8V~18V
Operating Temperature --40℃~+150℃
Maximum Continuous Current50A
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BTN8982TA
BTN8982TA

* Images are for reference only

BTN8982TA

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTN8982TA
JLCPCB Part #
C74175
Package
TO-263-7
Description
-40℃~+150℃ 1 50A 8V~18V 欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection TO-263-7 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTN8982TA

* Images are for reference only

BTN8982TA
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTN8982TA
JLCPCB Part #
C74175
Package
TO-263-7
Description
-40℃~+150℃ 1 50A 8V~18V 欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection TO-263-7 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTN8982TA Specifications

BTN8982TA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTO-263-7
TypeHigh Side Switch、Low Side Switch
Number of Channels1
Voltage - Supply8V~18V
Operating Temperature --40℃~+150℃
Maximum Continuous Current50A
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTN8982TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTN8982TA Documents

BTN8982TA datasheets or manufacturer documentation.

Datasheet: BTN8982TA Datasheet (PDF)

BTN8982TA Schematic Symbol & PCB Footprint

The BTN8982TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.