XLFBB12W
Extended
* Images are for reference only
XLFBB12W
Attributes
Value
Manufacturer
MFR.Part #
XLFBB12W
JLCPCB Part #
C7417254
Package
Plugin
Description
20mA 20° 3.3V 465nm 470nm Blue Water Clear 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSunLED
PackagePlugin
Operating Temperature-40℃~+85℃
Wavelength - Dominant470nm
Viewing Angle20°
Forward Current20mA
Luminous Intensity4.3cd~6.99cd
Illumination ColorBlue
Lens ColorWater Clear
Peak Wavelength465nm
Voltage - Forward(Vf)3.3V