
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-40 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 3V~3.6V | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) | |
| Topology | Boost、Full-Bridge、Buck、Half-Bridge、Buck-Boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XDPP1100Q040XUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-40 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 3V~3.6V | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) | |
| Topology | Boost、Full-Bridge、Buck、Half-Bridge、Buck-Boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDPP1100Q040XUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XDPP1100Q040XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.