
- Manufacturer
- MFR.Part #
- XC6VLX240T-1FF1156C
- JLCPCB Part #
- C7416142
- Package
- FCBGA-1156(35x35)
- Description
- 0.95V~1.05V 0℃~+85℃ 15335424bit 18840 241152 600 Virtex-6 LXT FCBGA-1156(35x35) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 4
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | FCBGA-1156(35x35) | |
| Series | Virtex-6 LXT | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 18840 | |
| Number of Logic Elements/Blocks | 241152 | |
| Voltage - Supply | 0.95V~1.05V | |
| Number of I/O | 600 | |
| Total RAM capacity | 15335424bit |

* Images are for reference only
XC6VLX240T-1FF1156C
Extended- Manufacturer
- MFR.Part #
- XC6VLX240T-1FF1156C
- JLCPCB Part #
- C7416142
- Package
- FCBGA-1156(35x35)
- Description
- 0.95V~1.05V 0℃~+85℃ 15335424bit 18840 241152 600 Virtex-6 LXT FCBGA-1156(35x35) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 4
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XC6VLX240T-1FF1156C
- JLCPCB Part #
- C7416142
- Package
- FCBGA-1156(35x35)
- Description
- 0.95V~1.05V 0℃~+85℃ 15335424bit 18840 241152 600 Virtex-6 LXT FCBGA-1156(35x35) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 4
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC6VLX240T-1FF1156C Specifications
XC6VLX240T-1FF1156C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | FCBGA-1156(35x35) | |
| Series | Virtex-6 LXT | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 18840 | |
| Number of Logic Elements/Blocks | 241152 | |
| Voltage - Supply | 0.95V~1.05V | |
| Number of I/O | 600 | |
| Total RAM capacity | 15335424bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6VLX240T-1FF1156C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC6VLX240T-1FF1156C Schematic Symbol & PCB Footprint
The XC6VLX240T-1FF1156C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.