
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TTM Technologies, Inc. | |
| Package | 0603(1608METRIC),6PCPAD | |
| Common Mode Rejection Ratio(CMRR) | 20dB | |
| Frequency Range | 2.3GHz~6GHz | |
| Operating Temperature | -55℃~+140℃ | |
| Phase Difference | 4° | |
| Return Loss(Min) | 12dB | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Amplitude Balance (Max) | 1.7dB | |
| Insertion Loss (Max) | 1.2dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X4BD40L1-50100G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TTM Technologies, Inc. | |
| Package | 0603(1608METRIC),6PCPAD | |
| Common Mode Rejection Ratio(CMRR) | 20dB | |
| Frequency Range | 2.3GHz~6GHz | |
| Operating Temperature | -55℃~+140℃ | |
| Phase Difference | 4° | |
| Return Loss(Min) | 12dB | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Amplitude Balance (Max) | 1.7dB | |
| Insertion Loss (Max) | 1.2dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X4BD40L1-50100G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The X4BD40L1-50100G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.