Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3225
W3225
Extended
* Images are for reference only
W3225
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
W3225
JLCPCB Part #
C7414031
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 1.57542GHz、1.6025625GHz 2.046MHz、8MHz 24mm 25mm 3dBi 4mm 50Ω Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
Antenna TypeCeramic Antenna
Peak Gain3dBi
Operating Temperature-40℃~+85℃、-40℃~+85℃、-40℃~+85℃
Length25mm
Bandwidth2.046MHz、8MHz
Height4mm
Frequency(Center/Band)1.57542GHz、1.6025625GHz
Impedance50Ω
Width24mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3225
W3225

* Images are for reference only

W3225

Extended
Manufacturer

Pulse Elec

MFR.Part #
W3225
JLCPCB Part #
C7414031
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 1.57542GHz、1.6025625GHz 2.046MHz、8MHz 24mm 25mm 3dBi 4mm 50Ω Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3225

* Images are for reference only

W3225
Extended
Manufacturer

Pulse Elec

MFR.Part #
W3225
JLCPCB Part #
C7414031
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 1.57542GHz、1.6025625GHz 2.046MHz、8MHz 24mm 25mm 3dBi 4mm 50Ω Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3225 Specifications

W3225 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
Antenna TypeCeramic Antenna
Peak Gain3dBi
Operating Temperature-40℃~+85℃、-40℃~+85℃、-40℃~+85℃
Length25mm
Bandwidth2.046MHz、8MHz
Height4mm
Frequency(Center/Band)1.57542GHz、1.6025625GHz
Impedance50Ω
Width24mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3225. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W3225 Documents

W3225 datasheets or manufacturer documentation.

Datasheet: W3225 Datasheet (PDF)

W3225 Schematic Symbol & PCB Footprint

The W3225 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.