Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. WP27D-S040VA3-R15000
WP27D-S040VA3-R15000 - 1
WP27D-S040VA3-R15000 - 2
WP27D-S040VA3-R15000 - 3
Extended1/3
* Images are for reference only
WP27D-S040VA3-R15000
Attributes
Value
Manufacturer
JAE Electronics
MFR.Part #
WP27D-S040VA3-R15000
JLCPCB Part #
C7413712
Package
SMD,P=0.35mm
Description
-40℃~+85℃ 0.35mm 2 40P 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerJAE Electronics
PackageSMD,P=0.35mm
Operating Temperature-40℃~+85℃
Number of Rows2
Voltage Rating50V
Contact PlatingGold
Contact MaterialCopper Alloy
Number of Pins40P
Pitch0.35mm
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. WP27D-S040VA3-R15000
WP27D-S040VA3-R15000

* Images are for reference only

WP27D-S040VA3-R15000

Extended
Manufacturer

JAE Electronics

MFR.Part #
WP27D-S040VA3-R15000
JLCPCB Part #
C7413712
Package
SMD,P=0.35mm
Description
-40℃~+85℃ 0.35mm 2 40P 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WP27D-S040VA3-R15000

* Images are for reference only

WP27D-S040VA3-R15000
Extended
Manufacturer

JAE Electronics

MFR.Part #
WP27D-S040VA3-R15000
JLCPCB Part #
C7413712
Package
SMD,P=0.35mm
Description
-40℃~+85℃ 0.35mm 2 40P 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WP27D-S040VA3-R15000 Specifications

WP27D-S040VA3-R15000 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerJAE Electronics
PackageSMD,P=0.35mm
Operating Temperature-40℃~+85℃
Number of Rows2
Voltage Rating50V
Contact PlatingGold
Contact MaterialCopper Alloy
Number of Pins40P
Pitch0.35mm
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WP27D-S040VA3-R15000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WP27D-S040VA3-R15000 Documents

WP27D-S040VA3-R15000 datasheets or manufacturer documentation.

Datasheet: WP27D-S040VA3-R15000 Datasheet (PDF)

WP27D-S040VA3-R15000 Schematic Symbol & PCB Footprint

The WP27D-S040VA3-R15000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.