
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 15A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+60℃ | |
| Conversion Efficiency | 82% | |
| Length | 159mm | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 85V~264V | |
| Height | 30mm | |
| Width | 97mm | |
| Output Voltage | 5V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VGS-75D-5-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 15A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+60℃ | |
| Conversion Efficiency | 82% | |
| Length | 159mm | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 85V~264V | |
| Height | 30mm | |
| Width | 97mm | |
| Output Voltage | 5V | |
| Ripple Noise | 120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VGS-75D-5-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VGS-75D-5-B datasheets or manufacturer documentation.
Datasheet: VGS-75D-5-B Datasheet (PDF)
The VGS-75D-5-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.