
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -30℃~+70℃ | |
| Conversion Efficiency | 86% | |
| Length | 179mm | |
| Voltage - Supply | 85V~305V | |
| Capacitive Load(Max) | 5000uF | |
| Height | 30mm | |
| Width | 99mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VGS-150D-15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -30℃~+70℃ | |
| Conversion Efficiency | 86% | |
| Length | 179mm | |
| Voltage - Supply | 85V~305V | |
| Capacitive Load(Max) | 5000uF | |
| Height | 30mm | |
| Width | 99mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VGS-150D-15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VGS-150D-15 datasheets or manufacturer documentation.
Datasheet: VGS-150D-15 Datasheet (PDF)
The VGS-150D-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.