
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Vishay Intertech | |
| Package | SMD | |
| Operating Temperature | -40℃~+100℃ | |
| Spectral Range | 780nm~1050nm | |
| Voltage - DC Reverse(Vr) | 60V | |
| Viewing Angle | 65° | |
| Pd - Power Dissipation | 215mW | |
| Peak Wavelength | 950nm | |
| Dark Current | 2nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VBP104FASR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Vishay Intertech | |
| Package | SMD | |
| Operating Temperature | -40℃~+100℃ | |
| Spectral Range | 780nm~1050nm | |
| Voltage - DC Reverse(Vr) | 60V | |
| Viewing Angle | 65° | |
| Pd - Power Dissipation | 215mW | |
| Peak Wavelength | 950nm | |
| Dark Current | 2nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VBP104FASR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VBP104FASR datasheets or manufacturer documentation.
Datasheet: VBP104FASR Datasheet (PDF)
The VBP104FASR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.