V7809W-500
Extended
* Images are for reference only
V7809W-500
Attributes
Value
Manufacturer
MFR.Part #
V7809W-500
JLCPCB Part #
C7408976
Package
SIP,11.5x9mm
Description
-40℃~+85℃ 1 100uF 11.5mm 14V~72V 17.5mm 500mA 5mA 60mVp-p 800kHz 92% 9V 9mm Short Circuit Protection、Overheat Protection、Over Current Protection、Automatic fault recovery ±3% SIP,11.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCUI
PackageSIP,11.5x9mm
Output Current(Max)500mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92%
Length11.5mm
Capacitive Load(Max)100uF
Voltage - Supply14V~72V
Switching Frequency800kHz
Height17.5mm
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Automatic fault recovery
Width9mm
Output Voltage9V
Ripple Noise60mVp-p
Quiescent Supply Current5mA