
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | EM Microelectronic | |
| Package | QFP-52(9.9x9.9) | |
| Display Configurations(bit) | 40x8 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/4 | |
| Bias | 1/3 | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 0.1uA | |
| Current - Supply | 100uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V6118V4QF52D+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | EM Microelectronic | |
| Package | QFP-52(9.9x9.9) | |
| Display Configurations(bit) | 40x8 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/4 | |
| Bias | 1/3 | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 0.1uA | |
| Current - Supply | 100uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V6118V4QF52D+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V6118V4QF52D+ datasheets or manufacturer documentation.
Datasheet: V6118V4QF52D+ Datasheet (PDF)
The V6118V4QF52D+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.