Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TRN 1-2410
TRN 1-2410 - 1
TRN 1-2410 - 2
TRN 1-2410 - 3
Extended1/3
* Images are for reference only
TRN 1-2410
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TRN 1-2410
JLCPCB Part #
C7402283
Package
SIP,11.9x7.7mm
Description
-40℃~+90℃ 1 1.6kV 100kHz 10mA 11.9mm 11mm 1680uF 18V~36V 1W 3.3V 300mA 50mVp-p 7.7mm 77% Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,11.9x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,11.9x7.7mm
Operating Temperature-40℃~+90℃
Output Current(Max)300mA
Output Power1W
Isolation Voltage(Vrms)1.6kV
Number of Outputs1
Conversion Efficiency77%
Length11.9mm
Capacitive Load(Max)1680uF
Voltage - Supply18V~36V
Frequency100kHz
Height11mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width7.7mm
Output Voltage3.3V
Quiescent Supply Current10mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TRN 1-2410
TRN 1-2410

* Images are for reference only

TRN 1-2410

Extended
Manufacturer

TRACO POWER

MFR.Part #
TRN 1-2410
JLCPCB Part #
C7402283
Package
SIP,11.9x7.7mm
Description
-40℃~+90℃ 1 1.6kV 100kHz 10mA 11.9mm 11mm 1680uF 18V~36V 1W 3.3V 300mA 50mVp-p 7.7mm 77% Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,11.9x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRN 1-2410

* Images are for reference only

TRN 1-2410
Extended
Manufacturer

TRACO POWER

MFR.Part #
TRN 1-2410
JLCPCB Part #
C7402283
Package
SIP,11.9x7.7mm
Description
-40℃~+90℃ 1 1.6kV 100kHz 10mA 11.9mm 11mm 1680uF 18V~36V 1W 3.3V 300mA 50mVp-p 7.7mm 77% Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,11.9x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRN 1-2410 Specifications

TRN 1-2410 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,11.9x7.7mm
Operating Temperature-40℃~+90℃
Output Current(Max)300mA
Output Power1W
Isolation Voltage(Vrms)1.6kV
Number of Outputs1
Conversion Efficiency77%
Length11.9mm
Capacitive Load(Max)1680uF
Voltage - Supply18V~36V
Frequency100kHz
Height11mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width7.7mm
Output Voltage3.3V
Quiescent Supply Current10mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRN 1-2410. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRN 1-2410 Documents

TRN 1-2410 datasheets or manufacturer documentation.

Datasheet: TRN 1-2410 Datasheet (PDF)

TRN 1-2410 Schematic Symbol & PCB Footprint

The TRN 1-2410 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.