Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TNETV2665VIDZWT6
TNETV2665VIDZWT6
Extended
* Images are for reference only
TNETV2665VIDZWT6
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TNETV2665VIDZWT6
JLCPCB Part #
C7401531
Package
NFBGA-361(16x16)
Description
0℃~+90℃ 1.05V、1.2V 1.8V、3.3V 240KB 600MHz EBI/EMI、I2C、McBSP、UART、McASP、HPI、10/100 Ethernet MAC Fixed-point ROM (64kB) NFBGA-361(16x16) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageNFBGA-361(16x16)
Clock Rate600MHz
Operating Temperature0℃~+90℃
TypeFixed-point
Non-Volatile MemoryROM (64kB)
On-chip RAM240KB
Voltage - Core1.05V、1.2V
Voltage - I/O1.8V、3.3V
communication interfaceEBI/EMI、I2C、McBSP、UART、McASP、HPI、10/100 Ethernet MAC
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TNETV2665VIDZWT6
TNETV2665VIDZWT6

* Images are for reference only

TNETV2665VIDZWT6

Extended
Manufacturer

Texas Instruments

MFR.Part #
TNETV2665VIDZWT6
JLCPCB Part #
C7401531
Package
NFBGA-361(16x16)
Description
0℃~+90℃ 1.05V、1.2V 1.8V、3.3V 240KB 600MHz EBI/EMI、I2C、McBSP、UART、McASP、HPI、10/100 Ethernet MAC Fixed-point ROM (64kB) NFBGA-361(16x16) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TNETV2665VIDZWT6

* Images are for reference only

TNETV2665VIDZWT6
Extended
Manufacturer

Texas Instruments

MFR.Part #
TNETV2665VIDZWT6
JLCPCB Part #
C7401531
Package
NFBGA-361(16x16)
Description
0℃~+90℃ 1.05V、1.2V 1.8V、3.3V 240KB 600MHz EBI/EMI、I2C、McBSP、UART、McASP、HPI、10/100 Ethernet MAC Fixed-point ROM (64kB) NFBGA-361(16x16) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TNETV2665VIDZWT6 Specifications

TNETV2665VIDZWT6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageNFBGA-361(16x16)
Clock Rate600MHz
Operating Temperature0℃~+90℃
TypeFixed-point
Non-Volatile MemoryROM (64kB)
On-chip RAM240KB
Voltage - Core1.05V、1.2V
Voltage - I/O1.8V、3.3V
communication interfaceEBI/EMI、I2C、McBSP、UART、McASP、HPI、10/100 Ethernet MAC
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TNETV2665VIDZWT6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TNETV2665VIDZWT6 Schematic Symbol & PCB Footprint

The TNETV2665VIDZWT6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.