Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMV 0505S
TMV 0505S
Extended
* Images are for reference only
TMV 0505S
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMV 0505S
JLCPCB Part #
C7401504
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 1 100kHz 1W 200mA 220uF 30mA 3kV 4.5V~5.5V 5V 65mVp-p 71% Short Circuit Protection SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6.1mm
Operating Temperature-40℃~+85℃
Conversion Efficiency71%
Output Current(Max)200mA
Output Power1W
Capacitive Load(Max)220uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)3kV
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Ripple Noise65mVp-p
Quiescent Supply Current30mA
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMV 0505S
TMV 0505S

* Images are for reference only

TMV 0505S

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMV 0505S
JLCPCB Part #
C7401504
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 1 100kHz 1W 200mA 220uF 30mA 3kV 4.5V~5.5V 5V 65mVp-p 71% Short Circuit Protection SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMV 0505S

* Images are for reference only

TMV 0505S
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMV 0505S
JLCPCB Part #
C7401504
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 1 100kHz 1W 200mA 220uF 30mA 3kV 4.5V~5.5V 5V 65mVp-p 71% Short Circuit Protection SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMV 0505S Specifications

TMV 0505S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6.1mm
Operating Temperature-40℃~+85℃
Conversion Efficiency71%
Output Current(Max)200mA
Output Power1W
Capacitive Load(Max)220uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)3kV
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Ripple Noise65mVp-p
Quiescent Supply Current30mA
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMV 0505S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMV 0505S Documents

TMV 0505S datasheets or manufacturer documentation.

Datasheet: TMV 0505S Datasheet (PDF)

TMV 0505S Schematic Symbol & PCB Footprint

The TMV 0505S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.