
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-532(23x23) | |
| Clock Rate | 850MHz | |
| Operating Temperature | 0℃~+90℃ | |
| Type | Fixed-point | |
| Non-Volatile Memory | External | |
| On-chip RAM | 1.03125MB | |
| Voltage - Core | 1.2V | |
| communication interface | McBSP、PCI、SPI、HPI、UTOPIA | |
| Voltage - I/O | 3.3V | |
| Features | RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320TCI100BQGLZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-532(23x23) | |
| Clock Rate | 850MHz | |
| Operating Temperature | 0℃~+90℃ | |
| Type | Fixed-point | |
| Non-Volatile Memory | External | |
| On-chip RAM | 1.03125MB | |
| Voltage - Core | 1.2V | |
| communication interface | McBSP、PCI、SPI、HPI、UTOPIA | |
| Voltage - I/O | 3.3V | |
| Features | RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320TCI100BQGLZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320TCI100BQGLZ datasheets or manufacturer documentation.
Datasheet: TMS320TCI100BQGLZ Datasheet (PDF)
The TMS320TCI100BQGLZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.