TMM-103-06-S-D
Extended
* Images are for reference only
TMM-103-06-S-D
Attributes
Value
Manufacturer
MFR.Part #
TMM-103-06-S-D
JLCPCB Part #
C7400978
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2mm 2mm 3.2A 6P Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows2
Contact PlatingTin
ColorBlack
Number of Pins6P
Current Rating3.2A
Pitch2mm
Contact MaterialPhosphor bronze
Row Spacing2mm
Mounting TypeThrough Hole