Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMR 2421
TMR 2421 - 1
TMR 2421 - 2
TMR 2421 - 3
Extended1/3
* Images are for reference only
TMR 2421
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMR 2421
JLCPCB Part #
C7400977
Package
SIP,21.8x9.2mm
Description
-40℃~+85℃ 1.5kV 100kHz~650kHz 11.1mm 15mA 2 200mA、200mA 21.8mm 2W 36V 470uF 5V 80% 9.2mm Short Circuit Protection、自动故障恢复 塑封型 稳压型 SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,21.8x9.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA、200mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency80%
TypePlastic encapsulated type
Length21.8mm
Voltage - Supply36V
Capacitive Load(Max)470uF
Frequency100kHz~650kHz
Height11.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.2mm
Output Voltage5V
Quiescent Supply Current15mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMR 2421
TMR 2421

* Images are for reference only

TMR 2421

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMR 2421
JLCPCB Part #
C7400977
Package
SIP,21.8x9.2mm
Description
-40℃~+85℃ 1.5kV 100kHz~650kHz 11.1mm 15mA 2 200mA、200mA 21.8mm 2W 36V 470uF 5V 80% 9.2mm Short Circuit Protection、自动故障恢复 塑封型 稳压型 SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR 2421

* Images are for reference only

TMR 2421
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMR 2421
JLCPCB Part #
C7400977
Package
SIP,21.8x9.2mm
Description
-40℃~+85℃ 1.5kV 100kHz~650kHz 11.1mm 15mA 2 200mA、200mA 21.8mm 2W 36V 470uF 5V 80% 9.2mm Short Circuit Protection、自动故障恢复 塑封型 稳压型 SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR 2421 Specifications

TMR 2421 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,21.8x9.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA、200mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency80%
TypePlastic encapsulated type
Length21.8mm
Voltage - Supply36V
Capacitive Load(Max)470uF
Frequency100kHz~650kHz
Height11.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.2mm
Output Voltage5V
Quiescent Supply Current15mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR 2421. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMR 2421 Documents

TMR 2421 datasheets or manufacturer documentation.

Datasheet: TMR 2421 Datasheet (PDF)

TMR 2421 Schematic Symbol & PCB Footprint

The TMR 2421 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.