TLRH3AWTTER120F
Extended
* Images are for reference only
TLRH3AWTTER120F
Attributes
Value
Manufacturer
MFR.Part #
TLRH3AWTTER120F
JLCPCB Part #
C7400666
Package
2512
Description
120mΩ ±1% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package2512
Resistance120mΩ
Operating Temperature-65℃~+170℃
Power(Watts)2W
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃