
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | TOSHIBA | |
| Package | SON-4 | |
| Load Current | 2A | |
| Load Voltage | 100V | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current(If) | 5mA | |
| Input Type | DC | |
| Forward voltage | 1.2V | |
| Repetitive peak OFF-state voltage | 100V | |
| Contact Form | 1 Form A (SPST-NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP3482(TP,E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | TOSHIBA | |
| Package | SON-4 | |
| Load Current | 2A | |
| Load Voltage | 100V | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current(If) | 5mA | |
| Input Type | DC | |
| Forward voltage | 1.2V | |
| Repetitive peak OFF-state voltage | 100V | |
| Contact Form | 1 Form A (SPST-NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP3482(TP,E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TLP3482(TP,E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.