Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TLE6280GPNT
TLE6280GPNT
Extended
* Images are for reference only
TLE6280GPNT
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE6280GPNT
JLCPCB Part #
C7400496
Package
DSO-36-12
Description
-40℃~+150℃ 250ns 310ns 6 8V~20V Low Side、High Side、Three Phase MOSFET Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) DSO-36-12 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-36-12
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、High Side、Three Phase
Number of Drivers6
Load TypeMOSFET
Fall Time250ns
Rise Time310ns
Voltage - Supply8V~20V
FeaturesUnder Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TLE6280GPNT
TLE6280GPNT

* Images are for reference only

TLE6280GPNT

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE6280GPNT
JLCPCB Part #
C7400496
Package
DSO-36-12
Description
-40℃~+150℃ 250ns 310ns 6 8V~20V Low Side、High Side、Three Phase MOSFET Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) DSO-36-12 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE6280GPNT

* Images are for reference only

TLE6280GPNT
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE6280GPNT
JLCPCB Part #
C7400496
Package
DSO-36-12
Description
-40℃~+150℃ 250ns 310ns 6 8V~20V Low Side、High Side、Three Phase MOSFET Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) DSO-36-12 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE6280GPNT Specifications

TLE6280GPNT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-36-12
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、High Side、Three Phase
Number of Drivers6
Load TypeMOSFET
Fall Time250ns
Rise Time310ns
Voltage - Supply8V~20V
FeaturesUnder Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE6280GPNT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE6280GPNT Documents

TLE6280GPNT datasheets or manufacturer documentation.

Datasheet: TLE6280GPNT Datasheet (PDF)

TLE6280GPNT Schematic Symbol & PCB Footprint

The TLE6280GPNT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.