Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. THS1408CPFB
THS1408CPFB
Extended
* Images are for reference only
THS1408CPFB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS1408CPFB
JLCPCB Part #
C7400433
Package
TQFP-48(7x7)
Description
0.6LSB 0℃~+70℃ 1 1.5LSB 100kHz~8MHz 14 3V~3.6V 71dB 8MHz Built-in External Parallel Port Pipeline Support Yes TQFP-48(7x7) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Clock Frequency100kHz~8MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio71dB
Integral non - linearity1.5LSB
Voltage - Supply3V~3.6V
ADC architecturePipeline
Sampling Rate8MHz
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. THS1408CPFB
THS1408CPFB

* Images are for reference only

THS1408CPFB

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS1408CPFB
JLCPCB Part #
C7400433
Package
TQFP-48(7x7)
Description
0.6LSB 0℃~+70℃ 1 1.5LSB 100kHz~8MHz 14 3V~3.6V 71dB 8MHz Built-in External Parallel Port Pipeline Support Yes TQFP-48(7x7) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS1408CPFB

* Images are for reference only

THS1408CPFB
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS1408CPFB
JLCPCB Part #
C7400433
Package
TQFP-48(7x7)
Description
0.6LSB 0℃~+70℃ 1 1.5LSB 100kHz~8MHz 14 3V~3.6V 71dB 8MHz Built-in External Parallel Port Pipeline Support Yes TQFP-48(7x7) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS1408CPFB Specifications

THS1408CPFB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Clock Frequency100kHz~8MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio71dB
Integral non - linearity1.5LSB
Voltage - Supply3V~3.6V
ADC architecturePipeline
Sampling Rate8MHz
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS1408CPFB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS1408CPFB Documents

THS1408CPFB datasheets or manufacturer documentation.

Datasheet: THS1408CPFB Datasheet (PDF)

THS1408CPFB Schematic Symbol & PCB Footprint

The THS1408CPFB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.