
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Clock Frequency | 100kHz~1MHz、1MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| DNL (LSB) | 0.6LSB | |
| Signal-to-Noise Ratio | 72dB | |
| Integral non - linearity | 1.5LSB | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current (Iq) | 20uA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 1MHz | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS1401CPFB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Clock Frequency | 100kHz~1MHz、1MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| DNL (LSB) | 0.6LSB | |
| Signal-to-Noise Ratio | 72dB | |
| Integral non - linearity | 1.5LSB | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current (Iq) | 20uA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 1MHz | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS1401CPFB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS1401CPFB datasheets or manufacturer documentation.
Datasheet: THS1401CPFB Datasheet (PDF)
The THS1401CPFB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.