Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD700216ESXUMA1
TLD700216ESXUMA1 - 1
TLD700216ESXUMA1 - 2
TLD700216ESXUMA1 - 3
Extended1/3
* Images are for reference only
TLD700216ESXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLD700216ESXUMA1
JLCPCB Part #
C7400420
Package
TSSOP-24-EP-150mil
Description
-40℃~+150℃ 100Hz~2kHz 16 600mV~20V 6V~20V 76.5mA PWM TSSOP-24-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageTSSOP-24-EP-150mil
Number of Channels16
Frequency - Switching100Hz~2kHz
Voltage - Input(DC)6V~20V
Output Current76.5mA
DimmingPWM
Output Voltage600mV~20V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD700216ESXUMA1
TLD700216ESXUMA1

* Images are for reference only

TLD700216ESXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD700216ESXUMA1
JLCPCB Part #
C7400420
Package
TSSOP-24-EP-150mil
Description
-40℃~+150℃ 100Hz~2kHz 16 600mV~20V 6V~20V 76.5mA PWM TSSOP-24-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD700216ESXUMA1

* Images are for reference only

TLD700216ESXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD700216ESXUMA1
JLCPCB Part #
C7400420
Package
TSSOP-24-EP-150mil
Description
-40℃~+150℃ 100Hz~2kHz 16 600mV~20V 6V~20V 76.5mA PWM TSSOP-24-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD700216ESXUMA1 Specifications

TLD700216ESXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageTSSOP-24-EP-150mil
Number of Channels16
Frequency - Switching100Hz~2kHz
Voltage - Input(DC)6V~20V
Output Current76.5mA
DimmingPWM
Output Voltage600mV~20V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLD700216ESXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLD700216ESXUMA1 Schematic Symbol & PCB Footprint

The TLD700216ESXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.