Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC8044CFN
TLC8044CFN
Extended
* Images are for reference only
TLC8044CFN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC8044CFN
JLCPCB Part #
C7400413
Package
-
Description
0℃~+70℃ 1.5LSB 12 2LSB 3 4.75V~5.25V 6MHz 8mA External External Multiplexers、Bipolar input、Simultaneous sampling Pipeline Support Yes - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)1.5LSB
Integral non - linearity2LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)8mA
ADC architecturePipeline
Sampling Rate6MHz
FeaturesMultiplexers、Bipolar input、Simultaneous sampling
number of channels3
Voltage ReferenceExternal
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC8044CFN
TLC8044CFN

* Images are for reference only

TLC8044CFN

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC8044CFN
JLCPCB Part #
C7400413
Package
-
Description
0℃~+70℃ 1.5LSB 12 2LSB 3 4.75V~5.25V 6MHz 8mA External External Multiplexers、Bipolar input、Simultaneous sampling Pipeline Support Yes - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC8044CFN

* Images are for reference only

TLC8044CFN
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC8044CFN
JLCPCB Part #
C7400413
Package
-
Description
0℃~+70℃ 1.5LSB 12 2LSB 3 4.75V~5.25V 6MHz 8mA External External Multiplexers、Bipolar input、Simultaneous sampling Pipeline Support Yes - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC8044CFN Specifications

TLC8044CFN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)1.5LSB
Integral non - linearity2LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)8mA
ADC architecturePipeline
Sampling Rate6MHz
FeaturesMultiplexers、Bipolar input、Simultaneous sampling
number of channels3
Voltage ReferenceExternal
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC8044CFN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC8044CFN Documents

TLC8044CFN datasheets or manufacturer documentation.

Datasheet: TLC8044CFN Datasheet (PDF)

TLC8044CFN Schematic Symbol & PCB Footprint

The TLC8044CFN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.