Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. TFA32C01DBER
TFA32C01DBER
Extended
* Images are for reference only
TFA32C01DBER
Attributes
Value
Manufacturer
Ohmite
MFR.Part #
TFA32C01DBER
JLCPCB Part #
C7400077
Package
1206
Description
0Hz~20GHz 125mW 1dB 50Ω 1206 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerOhmite
Package1206
Frequency Range0Hz~20GHz
Power(Watts)125mW
Attenuation Value1dB
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. TFA32C01DBER
TFA32C01DBER

* Images are for reference only

TFA32C01DBER

Extended
Manufacturer

Ohmite

MFR.Part #
TFA32C01DBER
JLCPCB Part #
C7400077
Package
1206
Description
0Hz~20GHz 125mW 1dB 50Ω 1206 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFA32C01DBER

* Images are for reference only

TFA32C01DBER
Extended
Manufacturer

Ohmite

MFR.Part #
TFA32C01DBER
JLCPCB Part #
C7400077
Package
1206
Description
0Hz~20GHz 125mW 1dB 50Ω 1206 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFA32C01DBER Specifications

TFA32C01DBER technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerOhmite
Package1206
Frequency Range0Hz~20GHz
Power(Watts)125mW
Attenuation Value1dB
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFA32C01DBER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TFA32C01DBER Documents

TFA32C01DBER datasheets or manufacturer documentation.

Datasheet: TFA32C01DBER Datasheet (PDF)

TFA32C01DBER Schematic Symbol & PCB Footprint

The TFA32C01DBER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.