Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. TFA16C06DBER
TFA16C06DBER
Extended
* Images are for reference only
TFA16C06DBER
Attributes
Value
Manufacturer
Ohmite
MFR.Part #
TFA16C06DBER
JLCPCB Part #
C7400071
Package
0603
Description
0Hz~20GHz 50Ω 64mW 6dB 0603 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerOhmite
Package0603
Frequency Range0Hz~20GHz
Power(Watts)64mW
Attenuation Value6dB
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. TFA16C06DBER
TFA16C06DBER

* Images are for reference only

TFA16C06DBER

Extended
Manufacturer

Ohmite

MFR.Part #
TFA16C06DBER
JLCPCB Part #
C7400071
Package
0603
Description
0Hz~20GHz 50Ω 64mW 6dB 0603 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFA16C06DBER

* Images are for reference only

TFA16C06DBER
Extended
Manufacturer

Ohmite

MFR.Part #
TFA16C06DBER
JLCPCB Part #
C7400071
Package
0603
Description
0Hz~20GHz 50Ω 64mW 6dB 0603 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFA16C06DBER Specifications

TFA16C06DBER technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerOhmite
Package0603
Frequency Range0Hz~20GHz
Power(Watts)64mW
Attenuation Value6dB
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFA16C06DBER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TFA16C06DBER Documents

TFA16C06DBER datasheets or manufacturer documentation.

Datasheet: TFA16C06DBER Datasheet (PDF)

TFA16C06DBER Schematic Symbol & PCB Footprint

The TFA16C06DBER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.