
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | STANLEY | |
| Package | 1206 | |
| Operating Temperature | -30℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 95mW | |
| Radiant Intensity | 5.6mW/sr@IF=20mA | |
| Wavelength | 870nm | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDN1105W-23-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | STANLEY | |
| Package | 1206 | |
| Operating Temperature | -30℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 95mW | |
| Radiant Intensity | 5.6mW/sr@IF=20mA | |
| Wavelength | 870nm | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDN1105W-23-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDN1105W-23-TR datasheets or manufacturer documentation.
Datasheet: TDN1105W-23-TR Datasheet (PDF)
The TDN1105W-23-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.