TDN 3-2410WISM
Extended
* Images are for reference only
TDN 3-2410WISM
Attributes
Value
Manufacturer
MFR.Part #
TDN 3-2410WISM
JLCPCB Part #
C7399682
Package
SMD-6P,13.2x9.1mm
Description
-40℃~+70℃ 1 10.2mm 100kHz 13.2mm 24mA 3.3V 4700uF 700mA 77% 9.1mm 9V~36V Short Circuit Protection、Automatic fault recovery、Light load efficient mode ±1% SMD-6P,13.2x9.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTRACO POWER
PackageSMD-6P,13.2x9.1mm
Output Current(Max)700mA
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+70℃
Number of Outputs1
Conversion Efficiency77%
Length13.2mm
Capacitive Load(Max)4700uF
Voltage - Supply9V~36V
Height10.2mm
Switching Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width9.1mm
Output Voltage3.3V
Quiescent Supply Current24mA