
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TOSHIBA | |
| Package | SOT-553 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.6ns@5V,50pF | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 32mA | |
| Series | TC7SZ Series | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 2uA | |
| Features | Overvoltage-tolerant input、Rear drive protection | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC7SZ00FE,LJ(CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TOSHIBA | |
| Package | SOT-553 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.6ns@5V,50pF | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 32mA | |
| Series | TC7SZ Series | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 2uA | |
| Features | Overvoltage-tolerant input、Rear drive protection | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7SZ00FE,LJ(CT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC7SZ00FE,LJ(CT datasheets or manufacturer documentation.
Datasheet: TC7SZ00FE,LJ(CT Datasheet (PDF)
The TC7SZ00FE,LJ(CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.