
- Manufacturer
- MFR.Part #
- YA1521510000G
- JLCPCB Part #
- C7397991
- Package
- Plugin,P=3.81mm
- Description
- 10A 150V 15P 3 3.81mm 5 Green Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin,P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 3x5P | |
| Number of Rows | 3 | |
| Voltage Rating (Max) | 150V | |
| Color | Green | |
| Number of Pins | 15P | |
| Pitch | 3.81mm | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 16~24 | |
| Height Above Board | 23.9mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M2 | |
| Number of PINs Per Row | 5 |

* Images are for reference only
YA1521510000G
Extended- Manufacturer
- MFR.Part #
- YA1521510000G
- JLCPCB Part #
- C7397991
- Package
- Plugin,P=3.81mm
- Description
- 10A 150V 15P 3 3.81mm 5 Green Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YA1521510000G
- JLCPCB Part #
- C7397991
- Package
- Plugin,P=3.81mm
- Description
- 10A 150V 15P 3 3.81mm 5 Green Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YA1521510000G Specifications
YA1521510000G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin,P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 3x5P | |
| Number of Rows | 3 | |
| Voltage Rating (Max) | 150V | |
| Color | Green | |
| Number of Pins | 15P | |
| Pitch | 3.81mm | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 16~24 | |
| Height Above Board | 23.9mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M2 | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YA1521510000G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YA1521510000G Schematic Symbol & PCB Footprint
The YA1521510000G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.