
- Manufacturer
- MFR.Part #
- XZM2CRK45S
- JLCPCB Part #
- C7397683
- Package
- PLCC-2
- Description
- 120° 2.2V 20mA 447mcd 625nm 640nm Red Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | PLCC-2 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 625nm | |
| Half wave width | 20nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm x 2.8mm square LED | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 447mcd | |
| Power(Watts) | 140mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 640nm | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
XZM2CRK45S
Extended- Manufacturer
- MFR.Part #
- XZM2CRK45S
- JLCPCB Part #
- C7397683
- Package
- PLCC-2
- Description
- 120° 2.2V 20mA 447mcd 625nm 640nm Red Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XZM2CRK45S
- JLCPCB Part #
- C7397683
- Package
- PLCC-2
- Description
- 120° 2.2V 20mA 447mcd 625nm 640nm Red Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZM2CRK45S Specifications
XZM2CRK45S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | PLCC-2 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 625nm | |
| Half wave width | 20nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm x 2.8mm square LED | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 447mcd | |
| Power(Watts) | 140mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 640nm | |
| Voltage - Forward(Vf) | 2.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZM2CRK45S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZM2CRK45S Documents
XZM2CRK45S datasheets or manufacturer documentation.
Datasheet: XZM2CRK45S Datasheet (PDF)
XZM2CRK45S Schematic Symbol & PCB Footprint
The XZM2CRK45S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.