
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | XMOS | |
| Package | QFN-60 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 855mV~945mV | |
| RAM Size | 1MB | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Number of I/O | 34 | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XU316-1024-QF60B-C32 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | XMOS | |
| Package | QFN-60 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 855mV~945mV | |
| RAM Size | 1MB | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Number of I/O | 34 | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XU316-1024-QF60B-C32. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XU316-1024-QF60B-C32 datasheets or manufacturer documentation.
Datasheet: XU316-1024-QF60B-C32 Datasheet (PDF)
The XU316-1024-QF60B-C32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.