
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | FCBGA-484(19x19) | |
| Series | Artix UltraScale+ | |
| Operating Temperature | 0℃~+100℃ | |
| Number of LAB/CLBs | 5500 | |
| Number of Logic Elements/Blocks | 96250 | |
| Voltage - Supply | 0.825V~0.876V | |
| Number of I/O | 204 | |
| Features | Integrated temperature sensor、Supports SEU error detection and correction、Supports AES encryption | |
| Total RAM capacity | 3670016bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XCAU10P-1SBVB484E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | FCBGA-484(19x19) | |
| Series | Artix UltraScale+ | |
| Operating Temperature | 0℃~+100℃ | |
| Number of LAB/CLBs | 5500 | |
| Number of Logic Elements/Blocks | 96250 | |
| Voltage - Supply | 0.825V~0.876V | |
| Number of I/O | 204 | |
| Features | Integrated temperature sensor、Supports SEU error detection and correction、Supports AES encryption | |
| Total RAM capacity | 3670016bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCAU10P-1SBVB484E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XCAU10P-1SBVB484E datasheets or manufacturer documentation.
Datasheet: XCAU10P-1SBVB484E Datasheet (PDF)
The XCAU10P-1SBVB484E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.