
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Torex Semicon | |
| Package | USPQ-4-B05(1x1) | |
| Charging Saturation Voltage | 2.475V | |
| Supply Current (Iq) | 104nA | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Monitoring IC | |
| Voltage - Supply | 1.1V~6V | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC6140N16C9R-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Torex Semicon | |
| Package | USPQ-4-B05(1x1) | |
| Charging Saturation Voltage | 2.475V | |
| Supply Current (Iq) | 104nA | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Monitoring IC | |
| Voltage - Supply | 1.1V~6V | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6140N16C9R-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC6140N16C9R-G datasheets or manufacturer documentation.
Datasheet: XC6140N16C9R-G Datasheet (PDF)
The XC6140N16C9R-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.