
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | - | |
| Series | XC5200 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 484 | |
| Number of Logic Elements/Blocks | 1936 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 23000 | |
| Number of I/O | 164 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC5215-6HQ208C0359 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | - | |
| Series | XC5200 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 484 | |
| Number of Logic Elements/Blocks | 1936 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 23000 | |
| Number of I/O | 164 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC5215-6HQ208C0359. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC5215-6HQ208C0359 datasheets or manufacturer documentation.
Datasheet: XC5215-6HQ208C0359 Datasheet (PDF)
The XC5215-6HQ208C0359 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.