
- Manufacturer
- MFR.Part #
- WP793SRD/J4
- JLCPCB Part #
- C7390261
- Package
- Plugin,D=8mm
- Description
- 2.1V 20mA 30° 640nm 660nm Red Red Lens 插件,D=8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Plugin,D=8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 640nm | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lens Color | Red Lens | |
| Peak Wavelength | 660nm | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
WP793SRD/J4
Extended- Manufacturer
- MFR.Part #
- WP793SRD/J4
- JLCPCB Part #
- C7390261
- Package
- Plugin,D=8mm
- Description
- 2.1V 20mA 30° 640nm 660nm Red Red Lens 插件,D=8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WP793SRD/J4
- JLCPCB Part #
- C7390261
- Package
- Plugin,D=8mm
- Description
- 2.1V 20mA 30° 640nm 660nm Red Red Lens 插件,D=8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WP793SRD/J4 Specifications
WP793SRD/J4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Plugin,D=8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 640nm | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lens Color | Red Lens | |
| Peak Wavelength | 660nm | |
| Voltage - Forward(Vf) | 2.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WP793SRD/J4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WP793SRD/J4 Documents
WP793SRD/J4 datasheets or manufacturer documentation.
Datasheet: WP793SRD/J4 Datasheet (PDF)
WP793SRD/J4 Schematic Symbol & PCB Footprint
The WP793SRD/J4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.