
- Manufacturer
- MFR.Part #
- WP5603SIDL/SD/J3
- JLCPCB Part #
- C7390234
- Package
- Plugin,5.2x3.8mm
- Description
- 1.4cd 2.2V 20mA 40°、80° 625nm 640nm Red Red Lens 插件,5.2x3.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Plugin,5.2x3.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 625nm | |
| Viewing Angle | 40°、80° | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.4cd | |
| Illumination Color | Red | |
| Lens Color | Red Lens | |
| Peak Wavelength | 640nm | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
WP5603SIDL/SD/J3
Extended- Manufacturer
- MFR.Part #
- WP5603SIDL/SD/J3
- JLCPCB Part #
- C7390234
- Package
- Plugin,5.2x3.8mm
- Description
- 1.4cd 2.2V 20mA 40°、80° 625nm 640nm Red Red Lens 插件,5.2x3.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WP5603SIDL/SD/J3
- JLCPCB Part #
- C7390234
- Package
- Plugin,5.2x3.8mm
- Description
- 1.4cd 2.2V 20mA 40°、80° 625nm 640nm Red Red Lens 插件,5.2x3.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WP5603SIDL/SD/J3 Specifications
WP5603SIDL/SD/J3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Plugin,5.2x3.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 625nm | |
| Viewing Angle | 40°、80° | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.4cd | |
| Illumination Color | Red | |
| Lens Color | Red Lens | |
| Peak Wavelength | 640nm | |
| Voltage - Forward(Vf) | 2.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WP5603SIDL/SD/J3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WP5603SIDL/SD/J3 Documents
WP5603SIDL/SD/J3 datasheets or manufacturer documentation.
Datasheet: WP5603SIDL/SD/J3 Datasheet (PDF)
WP5603SIDL/SD/J3 Schematic Symbol & PCB Footprint
The WP5603SIDL/SD/J3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.