
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2.3dBi、3dBi、5dBi | |
| Frequency(Center/Band) | 2.45GHz、5.538GHz | |
| Power | 1W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W5029RPG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2.3dBi、3dBi、5dBi | |
| Frequency(Center/Band) | 2.45GHz、5.538GHz | |
| Power | 1W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W5029RPG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W5029RPG datasheets or manufacturer documentation.
Datasheet: W5029RPG Datasheet (PDF)
The W5029RPG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.