


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | HVQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+110℃ | |
| Frequency Range | 13.56MHz | |
| Type | transceiver | |
| Data Rate | 848Kbps | |
| Applications | RFID | |
| Output Power | 23dBm | |
| Voltage - Supply | 2.7V~5.5V | |
| Receive Current | 10.5mA | |
| Typical Application Frequency | 13.56MHz | |
| Current Of Transmitting | 130mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRF7970ARHBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | HVQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+110℃ | |
| Frequency Range | 13.56MHz | |
| Type | transceiver | |
| Data Rate | 848Kbps | |
| Applications | RFID | |
| Output Power | 23dBm | |
| Voltage - Supply | 2.7V~5.5V | |
| Receive Current | 10.5mA | |
| Typical Application Frequency | 13.56MHz | |
| Current Of Transmitting | 130mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF7970ARHBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRF7970ARHBT datasheets or manufacturer documentation.
Datasheet: TRF7970ARHBT Datasheet (PDF)
The TRF7970ARHBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.