
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 4.67A | |
| Conversion Efficiency | 87% | |
| Output Voltage Accuracy | ±1% | |
| Length | 130mm | |
| Operating Temperature Range | -25℃~+70℃ | |
| Features | Automatic fault recovery | |
| Height | 41mm | |
| Switching Frequency | 65kHz | |
| Width | 98.5mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCS70US15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 4.67A | |
| Conversion Efficiency | 87% | |
| Output Voltage Accuracy | ±1% | |
| Length | 130mm | |
| Operating Temperature Range | -25℃~+70℃ | |
| Features | Automatic fault recovery | |
| Height | 41mm | |
| Switching Frequency | 65kHz | |
| Width | 98.5mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCS70US15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VCS70US15 datasheets or manufacturer documentation.
Datasheet: VCS70US15 Datasheet (PDF)
The VCS70US15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.